Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140052741Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44W9413
Product RangeHan-Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2+ | $48.780 |
| 10+ | $45.370 |
| 25+ | $41.380 |
| 50+ | $40.380 |
| 100+ | $36.190 |
| 250+ | $33.990 |
| 500+ | $33.380 |
Price for:Each
Minimum: 2
Multiple: 2
$97.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140052741Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44W9413
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeInsert
No. of Contacts5Contacts
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating70A
SVHCLead
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
5Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
Lead
Heavy Duty Connector Type
Insert
No. of Contacts
5 Contacts
Gender
Receptacle
Current Rating
70A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
