Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150006171Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29H1483
Product RangeHan D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.650 |
| 50+ | $22.330 |
| 100+ | $21.240 |
| 250+ | $20.160 |
Price for:Each
Minimum: 25
Multiple: 25
$591.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006171Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29H1483
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderPin
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Current Rating10A
Contact MaterialIron
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
22AWG
Wire Size AWG Min
26AWG
Contact Material
Iron
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 09150006171
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
