Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09151062602Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 07AH5542 |
| Product Range | Han Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 5+ | $33.350 |
| 10+ | $31.100 |
| 25+ | $28.460 |
| 50+ | $27.790 |
| 100+ | $25.010 |
| 250+ | $23.560 |
| 500+ | $23.160 |
Price for:Each
Minimum: 5
Multiple: 5
$166.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09151062602Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 07AH5542 |
| Product Range | Han Series |
| Technical Datasheet | |
| Product Range | Han Series |
| No. of Positions | 6 Positions |
| Contact Gender | Pin |
| Contact Termination Type | Solder |
| Contact Plating | Gold Plated Contacts |
| For Use With | Harting Han Series M23 Sensor Housing Connectors |
| Connector Shell Size | M23 |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | Han Series |
|---|---|
| Contact Gender | Pin |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | M23 |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Positions | 6 Positions |
|---|---|
| Contact Termination Type | Solder |
| For Use With | Harting Han Series M23 Sensor Housing Connectors |
| Contact Material | Copper Alloy |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
