Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09151063001Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 37AC1890 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $13.140 |
| 10+ | $12.650 |
| 25+ | $11.710 |
| 50+ | $11.190 |
| 100+ | $10.720 |
| 250+ | $9.760 |
| 500+ | $9.290 |
| 1000+ | $8.300 |
Price for:Each
Minimum: 5
Multiple: 5
$65.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09151063001Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 37AC1890 |
| Technical Datasheet | |
| No. of Positions | 6 Positions |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Contact Plating | - |
| For Use With | Harting Han Series M23 Sensor Housing Connectors |
| Connector Shell Size | M23 |
| Contact Material | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Positions | 6 Positions |
|---|---|
| Contact Termination Type | Crimp |
| For Use With | Harting Han Series M23 Sensor Housing Connectors |
| Contact Material | - |
| Contact Gender | Pin |
|---|---|
| Contact Plating | - |
| Connector Shell Size | M23 |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
