Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09151092702Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 07AH5551 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 5+ | $35.210 |
| 10+ | $32.840 |
| 25+ | $30.040 |
| 50+ | $29.350 |
| 100+ | $26.400 |
| 250+ | $24.870 |
| 500+ | $24.450 |
Price for:Each
Minimum: 5
Multiple: 5
$176.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09151092702Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 07AH5551 |
| Technical Datasheet | |
| No. of Positions | 8 Positions |
| Contact Gender | Socket |
| Contact Termination Type | Solder |
| Contact Plating | Gold Plated Contacts |
| For Use With | Harting Han Series M23 Sensor Housing Connectors |
| Connector Shell Size | M23 |
| Contact Material | Copper Alloy |
Technical Specifications
| No. of Positions | 8 Positions |
|---|---|
| Contact Termination Type | Solder |
| For Use With | Harting Han Series M23 Sensor Housing Connectors |
| Contact Material | Copper Alloy |
| Contact Gender | Socket |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | M23 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
