Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09151122703Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 07AH5559 |
| Product Range | Han Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $72.280 |
| 10+ | $66.500 |
| 25+ | $64.250 |
| 50+ | $60.720 |
| 100+ | $58.790 |
| 250+ | $56.220 |
Price for:Each
Minimum: 5
Multiple: 5
$361.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09151122703Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 07AH5559 |
| Product Range | Han Series |
| Technical Datasheet | |
| Product Range | Han Series |
| No. of Positions | 12 Positions |
| Contact Gender | Socket |
| Contact Termination Type | Through Hole |
| For Use With | Harting Han Series 09151000301, 09151000302, 09151000305, 09151000306 & 09151000307 Sensor Housings |
| Connector Shell Size | M23 |
| Contact Material | Copper Alloy |
Technical Specifications
| Product Range | Han Series |
|---|---|
| Contact Gender | Socket |
| For Use With | Harting Han Series 09151000301, 09151000302, 09151000305, 09151000306 & 09151000307 Sensor Housings |
| Contact Material | Copper Alloy |
| No. of Positions | 12 Positions |
|---|---|
| Contact Termination Type | Through Hole |
| Connector Shell Size | M23 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
