Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09185647803Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93C6903
Product RangeSEK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.020 |
| 100+ | $7.590 |
| 250+ | $7.220 |
| 500+ | $6.870 |
Price for:Each
Minimum: 50
Multiple: 50
$401.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185647803Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93C6903
Product RangeSEK Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
Product RangeSEK Series
No. of Contacts64Contacts
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
64Contacts
Contact Material
-
Contact Gender
-
Product Range
SEK Series
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09185647803
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
