Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200160252Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97H1950
Product RangeHan A Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $66.980 |
| 5+ | $59.950 |
| 10+ | $52.910 |
| 25+ | $50.070 |
| 50+ | $47.230 |
| 100+ | $46.420 |
Price for:Each
Minimum: 1
Multiple: 1
$66.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200160252Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97H1950
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHan 16A
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han 16A
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
16A
Product Range
Han A Series
Technical Docs (3)
Alternatives for 09200160252
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
