Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300160421Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K0440
Product RangeHan B Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $52.440 |
| 5+ | $49.470 |
| 10+ | $46.500 |
| 25+ | $44.020 |
| 50+ | $41.920 |
| 100+ | $41.350 |
Price for:Each
Minimum: 1
Multiple: 1
$52.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300160421Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K0440
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Cable Exit Angle180°
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B, Double Lever
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300160421 is a Han B Top Entry Hood for 16B series connectors. Double locking lever and high construction. Aluminum die cast housing with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
16B
Product Range
Han B Series
Connector Body Material
Aluminum Body
Locking Type
2 Lever
For Use With
Han 16B, Double Lever
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09300160421
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
