Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09310006102Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AH5002
Product RangeHan HsB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.430 |
| 50+ | $6.170 |
| 100+ | $5.900 |
| 250+ | $5.240 |
| 500+ | $5.110 |
| 1000+ | $4.430 |
Price for:Each
Minimum: 25
Multiple: 25
$160.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09310006102Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AH5002
Product RangeHan HsB Series
Technical Datasheet
Product RangeHan HsB Series
Contact GenderPin
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Current Rating35A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han HsB Series
Wire Size AWG Max
10AWG
Current Rating
35A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
