Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330006163Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62M1638
Product RangeHan E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.410 |
| 50+ | $20.920 |
| 100+ | $19.940 |
| 250+ | $18.460 |
| 500+ | $17.280 |
| 1000+ | $16.090 |
Price for:Each
Minimum: 25
Multiple: 25
$560.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006163Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62M1638
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Contact GenderPin
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper, Nickel
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
Contact Material
Copper, Nickel
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Min
26AWG
Current Rating
16A
Contact Plating
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
