Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330009842Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85Y2742
Product RangeHan ES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $8.780 |
| 10+ | $8.430 |
| 25+ | $7.820 |
| 50+ | $7.520 |
| 100+ | $7.170 |
| 250+ | $6.370 |
| 500+ | $6.210 |
| 1000+ | $5.380 |
Price for:Each
Minimum: 5
Multiple: 5
$43.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330009842Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85Y2742
Product RangeHan ES Series
Technical Datasheet
Accessory TypeJumper
No. of Positions3Positions
Pitch Spacing6.7mm
Product RangeHan ES Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Positions
Product Range
Han ES Series
For Use With
Harting Han ES Series Size 6B-24B Rectangular Connectors
Pitch Spacing
6.7mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
