Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330062778Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AK2611
Product RangeHan ES Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $29.490 |
| 5+ | $28.260 |
| 10+ | $27.040 |
| 25+ | $25.940 |
| 50+ | $24.840 |
| 100+ | $24.270 |
Price for:Each
Minimum: 1
Multiple: 1
$29.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330062778Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AK2611
Product RangeHan ES Series
Technical Datasheet
Product RangeHan ES Series
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeCage Clamp Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han ES Series
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Cage Clamp Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
