Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330102648Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85Y2752
Product RangeHan 6ES Press Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.550 |
| 5+ | $41.550 |
| 10+ | $38.540 |
| 25+ | $36.420 |
| 50+ | $34.900 |
| 100+ | $33.460 |
Price for:Each
Minimum: 1
Multiple: 1
$44.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330102648Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85Y2752
Product RangeHan 6ES Press Series
Technical Datasheet
Product RangeHan 6ES Press Series
Heavy Duty Connector TypeInsert
No. of Contacts10Contacts
No. of Contacts10 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCage Clamp Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han 6ES Press Series
No. of Contacts
10Contacts
Rectangular Shell Size
10B
Heavy Duty Contact Type
Cage Clamp Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
10 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
Alternatives for 09330102648
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
