Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09380873001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3672
Product RangeHan-Com Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.830 |
| 10+ | $58.540 |
| 25+ | $56.480 |
| 50+ | $53.240 |
| 100+ | $51.480 |
| 250+ | $49.130 |
Price for:Each
Minimum: 1
Multiple: 1
$63.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380873001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3672
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
Heavy Duty Connector TypeInsert
No. of Contacts32Contacts
No. of Contacts32 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Com Series
No. of Contacts
32Contacts
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
32 Contacts
Gender
Plug
Current Rating
10A
Technical Docs (3)
Alternatives for 09380873001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
