Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454530300Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.11AM9400
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $62.660 |
| 5+ | $61.420 |
| 10+ | $60.150 |
| 25+ | $58.900 |
| 50+ | $57.650 |
| 100+ | $56.400 |
| 250+ | $55.140 |
| 5000+ | $53.890 |
Price for:Each
Minimum: 1
Multiple: 1
$62.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454530300Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.11AM9400
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max1mA
Contact Voltage AC Max-
For Use WithSwitches
Contact Voltage DC Max5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454530300 is a 1NC (+1NO) contact block SM. Approvals are EN 60947-5-1, UL 60947-5-1 NKCR.E534795, CSA C22.2 No. 60947-5-1:22 NKCR7.E534795, UL 60947-1 NKCR.E534795, CSA C22.2 No. 60947-1:22 NKCR7.E534795.
- Self-monitoring emergency stop, copper alloy material (contacts)
- 100,000 switching cycles at nominal load, red/brown color (insert)
- Positive opening according to EN 60947-5-1, <10ms bounce time
- Screw termination method, 2 contacts, IP20 protection acc. to IEC 60529
- Conductor cross-section range from 0.5 to 2.5mm²
- 6mm actuation path, ≥0.001A rated current, 0.8 to 1Nm screw terminal torque
- ≥5V rated voltage, 2.5kV rated impulse voltage, 9mm stripping length
- 1,000A conditional short-circuit current, SCPD 16 A, Char. C short-circuit device (recommendation)
- III (protection by low voltage) overvoltage category, <100mohm contact resistance
- Operating temperature range from -30 to +85°C without light/-30 to +65°C with LED lighting
Technical Specifications
Switch Terminals
Screw
Contact Current Max
1mA
For Use With
Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
