Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454531601Copy
Newark Part No.11AM9429
Product Rangehar-button Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.870 |
| 25+ | $3.580 |
| 50+ | $3.310 |
| 100+ | $3.120 |
| 250+ | $2.920 |
| 500+ | $2.760 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454531601Copy
Newark Part No.11AM9429
Product Rangehar-button Series
Technical Datasheet
Actuator / Cap ColourYellow
Product Rangehar-button Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454531601 is a har-button series yellow color flat assembly button cap. Approvals are UL 508 NKCR2.E534795, CSA 22.2 No. 14-18 NKCR8.E534795.
- Diameter of the mounting hole is 22.3mm
Technical Specifications
For Use With
HARTING har-button Series 22.3mm Pushbutton Switches
Product Range
har-button Series
Actuator / Cap Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
