Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0948E1E17A8010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN6079
Product RangeRJ45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $9.646 |
| 20+ | $8.946 |
| 60+ | $8.344 |
| 110+ | $7.966 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0948E1E17A8010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN6079
Product RangeRJ45 Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUFTP (Unshielded Foiled Twisted Pair)
Jacket ColorGray
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeRJ45 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
Cat6a
Cable Construction
UFTP (Unshielded Foiled Twisted Pair)
Cable Length - Metric
1m
Product Range
RJ45 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Gray
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
