Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0948E2E27A7050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN6086
Product RangeRJ45 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $17.210 |
| 5+ | $16.250 |
| 10+ | $15.150 |
| 25+ | $13.380 |
| 50+ | $13.120 |
| 100+ | $12.840 |
| 250+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$17.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0948E2E27A7050Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN6086
Product RangeRJ45 Series
Technical Datasheet
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to 90° RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColorGray
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRJ45 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
Cat5e
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
5m
Product Range
RJ45 Series
Connector to Connector
90° RJ45 Plug to 90° RJ45 Plug
Jacket Color
Gray
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
