Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09620031640Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04C9729
Product RangeHan EMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.600 |
| 25+ | $32.660 |
| 50+ | $31.120 |
| 100+ | $30.420 |
| 250+ | $27.620 |
| 500+ | $26.210 |
| 1000+ | $23.410 |
Price for:Each
Minimum: 10
Multiple: 10
$356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09620031640Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04C9729
Product RangeHan EMC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han Series Heavy Duty Connectors
Product RangeHan EMC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
3A
Product Range
Han EMC Series
Connector Body Material
Zinc Body
Locking Type
1 Lever
For Use With
Harting Han Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09620031640
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
