Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09691817421Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44J6407
Product RangeD Sub-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.410 |
| 250+ | $4.810 |
| 500+ | $4.700 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 100
Multiple: 100
$541.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09691817421Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44J6407
Product RangeD Sub-M Series
Technical Datasheet
For Use WithD Sub-M Series Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeSolder
Product RangeD Sub-M Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 69 181 7421 is a D-sub mixed Straight Female Power Contact for cable applications. 20A rating and solder cup termination. Class 3 performance level.
Applications
Industrial
Technical Specifications
For Use With
D Sub-M Series Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
D Sub-M Series
Contact Gender
Socket
Contact Material
Copper
Wire Size AWG Max
12AWG
Contact Termination Type
Solder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09691817421
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
