Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930011308Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK2655
Product RangeHan S Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 5+ | $11.970 |
| 10+ | $11.620 |
| 25+ | $11.300 |
| 50+ | $11.270 |
| 100+ | $11.050 |
| 250+ | $10.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930011308Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK2655
Product RangeHan S Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han S Series Heavy Duty Connectors
Product RangeHan S Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
09930011308 is a Han® S 120 bulkhead mount housing. It includes male contact with M6 bolt termination. Applications includes modular energy storage systems, optimal reliability for connected units and energy storage modules in a storage cabinet. Target markets are energy storage, machinery, robotics, electrified lift and material handling. Complies with IEC 60664-1, EN 45545-2 fire protection on railway vehicles, IEC 61984, UL 1973, UL 4128, UL 9540, UL 1977.
- Recessed and insulated conductive elements
- Optimized protection at both mating faces of contacts
- Increased safety for operators during installation and maintenance
- Visual color and physical keying of connectors
- Quick visual indicator of + or – pole, inability to incorrectly plug connections
- Eliminates incorrect installation, saves time and money
- Straight attachment housing with angled plug that has integrated pivotable elements
- Can be rotated 360° including when installed, flexibility in storage system design
- IP40 rating in mated condition, polyamide material, <gt/>500 mating cycles, blue housing color
- Temp rating from -40° to +125°C, flammability: V-0, current rating is 120A, voltage rating is 1500V
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Harting Han S Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
-
Product Range
Han S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
