Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No15520022601000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ4963
Product Rangehar-flex Series
Your Part Number
196 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 10+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15520022601000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ4963
Product Rangehar-flex Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Straight
Product Rangehar-flex Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold over Palladium Nickel Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
har-flex Series
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
