Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15690030301000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10AN3870
Product Rangehar-flex Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $3.810 |
| 25+ | $3.610 |
| 50+ | $3.350 |
| 100+ | $3.070 |
| 250+ | $2.910 |
| 500+ | $2.880 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15690030301000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10AN3870
Product Rangehar-flex Series
Technical Datasheet
Product Rangehar-flex Series
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithHarting har-flex Series Socket Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
har-flex Series
No. of Positions
3Positions
For Use With
Harting har-flex Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
