Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 17021252201Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 35C3326 |
| Product Range | har-bus HM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.380 |
| 25+ | $13.280 |
| 50+ | $12.680 |
| 100+ | $12.120 |
| 250+ | $11.040 |
| 500+ | $10.500 |
| 1000+ | $9.340 |
Price for:Each
Minimum: 10
Multiple: 10
$143.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 17021252201Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 35C3326 |
| Product Range | har-bus HM Series |
| Technical Datasheet | |
| Product Range | har-bus HM Series |
| No. of Contacts | 125Contacts |
| Card Edge / Backplane Connector Type | Backplane |
| Pitch Spacing | 2mm |
| Gender | Plug(View Associated Connectors) |
| Contact Termination Type | Through Hole |
| No. of Rows | 5Rows |
| Row Pitch | 2mm |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | har-bus HM Series |
|---|---|
| Card Edge / Backplane Connector Type | Backplane |
| Gender | Plug |
| No. of Rows | 5Rows |
| Contact Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Contacts | 125Contacts |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Through Hole |
| Row Pitch | 2mm |
| Contact Plating | Gold Plated Contacts |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
