Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 17030772202Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01C3677 |
| Product Range | har-bus HM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $17.580 |
| 25+ | $16.320 |
| 50+ | $15.680 |
| 100+ | $15.000 |
| 250+ | $13.350 |
| 500+ | $13.030 |
| 1000+ | $11.330 |
Price for:Each
Minimum: 20
Multiple: 20
$351.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 17030772202Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01C3677 |
| Product Range | har-bus HM Series |
| Technical Datasheet | |
| Product Range | har-bus HM Series |
| No. of Contacts | 77Contacts |
| Pitch Spacing | 2mm |
| Card Edge / Backplane Connector Type | Backplane |
| Gender | Header |
| Contact Termination Type | Through Hole |
| No. of Rows | 7Rows |
| Row Pitch | 2mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | har-bus HM Series |
|---|---|
| Pitch Spacing | 2mm |
| Gender | Header |
| No. of Rows | 7Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Contacts | 77Contacts |
|---|---|
| Card Edge / Backplane Connector Type | Backplane |
| Contact Termination Type | Through Hole |
| Row Pitch | 2mm |
| Contact Plating | Gold Plated Contacts |
Technical Docs (3)
Alternatives for 17030772202
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
