Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 17151252201Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 35C3342 |
| Product Range | har-bus HM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.070 |
| 25+ | $13.920 |
| 50+ | $13.290 |
| 100+ | $12.720 |
| 250+ | $11.570 |
| 500+ | $11.000 |
| 1000+ | $9.800 |
Price for:Each
Minimum: 10
Multiple: 10
$150.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 17151252201Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 35C3342 |
| Product Range | har-bus HM Series |
| Technical Datasheet | |
| Product Range | har-bus HM Series |
| No. of Contacts | 125Contacts |
| Card Edge / Backplane Connector Type | Backplane |
| Pitch Spacing | 2mm |
| Gender | Header |
| Contact Termination Type | Through Hole |
| No. of Rows | 7Rows |
| Row Pitch | 2mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | har-bus HM Series |
|---|---|
| Card Edge / Backplane Connector Type | Backplane |
| Gender | Header |
| No. of Rows | 7Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Contacts | 125Contacts |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Through Hole |
| Row Pitch | 2mm |
| Contact Plating | Gold Plated Contacts |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
