Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 17250952102Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79K4474 |
| Product Range | har-bus HM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 13+ | $19.420 |
| 25+ | $18.240 |
| 50+ | $17.240 |
| 100+ | $16.420 |
| 250+ | $15.600 |
Price for:Each
Minimum: 13
Multiple: 13
$252.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 17250952102Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79K4474 |
| Product Range | har-bus HM Series |
| Technical Datasheet | |
| Product Range | har-bus HM Series |
| No. of Contacts | 95Contacts |
| Pitch Spacing | 2mm |
| Card Edge / Backplane Connector Type | Backplane |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 5Rows |
| Row Pitch | 2mm |
| Contact Material | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | har-bus HM Series |
|---|---|
| Pitch Spacing | 2mm |
| Gender | Receptacle |
| No. of Rows | 5Rows |
| Contact Material | - |
| No. of Contacts | 95Contacts |
|---|---|
| Card Edge / Backplane Connector Type | Backplane |
| Contact Termination Type | Press Fit |
| Row Pitch | 2mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Alternatives for 17250952102
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
