Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 19000005071Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72J1823 |
| Product Range | Han Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 5+ | $11.120 |
| 10+ | $11.100 |
| 25+ | $10.920 |
| 50+ | $10.420 |
| 100+ | $10.160 |
| 250+ | $9.770 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 19000005071Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72J1823 |
| Product Range | Han Series |
| Technical Datasheet | |
| Plug Material | Metal |
| Thread Size | M25 |
| External Diameter | 32.3mm |
| Product Range | Han Series |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 19000005071 is a M25 Blanking Piece made of metal for metric cable entry.
Applications
Industrial, Maintenance & Repair
Technical Specifications
| Plug Material | Metal |
|---|---|
| External Diameter | 32.3mm |
| SVHC | No SVHC (08-Jul-2021) |
| Thread Size | M25 |
|---|---|
| Product Range | Han Series |
Technical Docs (3)
Alternatives for 19000005071
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
