Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005188Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98Y7196
Product RangeHan CGM-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.960 |
| 5+ | $51.450 |
| 10+ | $49.170 |
| 25+ | $47.150 |
| 50+ | $45.140 |
| 100+ | $43.370 |
Price for:Each
Minimum: 1
Multiple: 1
$53.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005188Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98Y7196
Product RangeHan CGM-P Series
Technical Datasheet
Product RangeHan CGM-P Series
Thread Size - MetricM40
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min20mm
Cable Diameter Max26mm
IP / NEMA RatingIP68, IP69, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han CGM-P Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
20mm
IP / NEMA Rating
IP68, IP69, IP69K
Thread Size - Metric
M40
Gland Colour
Black
Cable Diameter Max
26mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
