Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19120005058Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H5919
Product RangeHan-Compact Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.330 |
| 25+ | $22.380 |
| 50+ | $21.350 |
| 100+ | $20.900 |
| 250+ | $19.030 |
| 500+ | $18.120 |
| 1000+ | $16.250 |
Price for:Each
Minimum: 10
Multiple: 10
$243.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19120005058Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H5919
Product RangeHan-Compact Series
Technical Datasheet
Product RangeHan-Compact Series
Thread Size - MetricM25 x 1.5
Cable Gland MaterialMetal
Gland Colour-
Cable Diameter Min14mm
Cable Diameter Max17mm
IP / NEMA Rating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Compact Series
Cable Gland Material
Metal
Cable Diameter Min
14mm
IP / NEMA Rating
-
Thread Size - Metric
M25 x 1.5
Gland Colour
-
Cable Diameter Max
17mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
