Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19410012700Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AC9129
Product RangeHan-Modular Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $25.820 |
| 10+ | $23.450 |
| 25+ | $22.790 |
| 50+ | $21.100 |
| 100+ | $19.980 |
| 250+ | $18.300 |
| 500+ | $16.950 |
| 1000+ | $15.600 |
Price for:Each
Minimum: 1
Multiple: 1
$25.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410012700Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AC9129
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts1Contacts
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max6AWG
Current Rating-
Wire Size AWG Min16AWG
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
1Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Current Rating
-
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Module
No. of Contacts
1 Contact
Gender
Receptacle
Wire Size AWG Max
6AWG
Wire Size AWG Min
16AWG
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
