Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19580241031Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AM3483
Product RangeUIC IT Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $302.950 |
| 5+ | $285.870 |
| 10+ | $271.890 |
Price for:Each
Minimum: 1
Multiple: 1
$302.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19580241031Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AM3483
Product RangeUIC IT Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeUIC IT Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts24Contacts
Circular Contact TypeCrimp Pin
Coupling StyleQuicklock
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Contact Material
Copper Alloy
IP Rating
IP67, IP69
Product Range
UIC IT Series
No. of Contacts
24Contacts
Coupling Style
Quicklock
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
