Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033392201Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AK7911
Product RangeT1 Industrial Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.180 |
| 50+ | $24.040 |
| 100+ | $22.290 |
| 250+ | $20.920 |
| 500+ | $19.760 |
Price for:Each
Minimum: 1
Multiple: 1
$26.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033392201Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AK7911
Product RangeT1 Industrial Series
Technical Datasheet
Modular Connector TypeSPE Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)2P2C
LAN Category-
IP RatingIP65, IP67
IP RatingIP65, IP67
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeT1 Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
SPE Jack
No. of Positions / Loaded Contacts (per Port)
2P2C
IP Rating
IP65, IP67
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
T1 Industrial Series
Port Configuration
1 x 1 (Port)
LAN Category
-
IP Rating
IP65, IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 21033392201
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
