Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21033814827Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 07AH5609 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.620 |
| 10+ | $110.120 |
| 25+ | $107.370 |
| 50+ | $100.770 |
| 100+ | $96.360 |
Price for:Each
Minimum: 1
Multiple: 1
$115.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21033814827Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 07AH5609 |
| Technical Datasheet | |
| Product Range | - |
| No. of Positions | 8 Positions |
| Contact Gender | Socket |
| Contact Termination Type | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | M12 |
| Contact Material | Brass |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| No. of Positions | 8 Positions |
|---|---|
| Contact Termination Type | Surface Mount |
| Connector Shell Size | M12 |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
