Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21038211830Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91Y4094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.060 |
| 10+ | $67.220 |
| 25+ | $64.940 |
| 50+ | $61.370 |
| 100+ | $59.430 |
| 250+ | $56.830 |
Price for:Each
Minimum: 1
Multiple: 1
$73.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21038211830Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91Y4094
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP54
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating2A
Voltage Rating30V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Plug
No. of Contacts
8Contacts
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP54
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
30V
Sensor Connector Size
M12
Sensor Connector Gender
Male
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Alternatives for 21038211830
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
