Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21348500882100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94X0131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $68.490 |
| 25+ | $65.790 |
| 50+ | $63.080 |
| 100+ | $60.730 |
Price for:Each
Minimum: 10
Multiple: 10
$684.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21348500882100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94X0131
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Receptacle
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.808ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21348500882100 is a 10m Sensor Cable with 8-position M12 straight receptacle to free/stripped end connection. Made of grey PVC.
- 0.25mm² Wire size
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
32.808ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
