Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21349899597015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94X0266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $126.630 |
| 25+ | $121.380 |
| 50+ | $116.120 |
Price for:Each
Minimum: 10
Multiple: 10
$1,266.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349899597015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94X0266
Technical Datasheet
Connector Type A90° 7/8" Plug
Connector to Connector90° 7/8" Plug to 90° 7/8" Receptacle
Connector Type A7/8" Sensor Right Angle 4 Position Plug
Connector Type B90° 7/8" Receptacle
Connector Type B7/8" Sensor Right Angle 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.921ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
90° 7/8" Plug
Connector Type A
7/8" Sensor Right Angle 4 Position Plug
Connector Type B
7/8" Sensor Right Angle 4 Position Receptacle
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
90° 7/8" Plug to 90° 7/8" Receptacle
Connector Type B
90° 7/8" Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
4.921ft
SVHC
No SVHC (08-Jul-2021)
Alternatives for 21349899597015
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
