Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21349900496015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94X0273
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.950 |
| 5+ | $79.640 |
| 10+ | $75.700 |
| 25+ | $72.580 |
| 50+ | $69.430 |
Price for:Each
Minimum: 1
Multiple: 1
$83.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349900496015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94X0273
Technical Datasheet
Connector Type A7/8" Sensor Right Angle 4 Position Receptacle
Connector to Connector90° 7/8" Receptacle to Free End
Connector Type A90° 7/8" Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.921ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
7/8" Sensor Right Angle 4 Position Receptacle
Connector Type A
90° 7/8" Receptacle
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
90° 7/8" Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
4.921ft
SVHC
No SVHC (08-Jul-2021)
Alternatives for 21349900496015
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
