Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No2134C7C7477075Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.60AC6802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.580 |
| 5+ | $187.990 |
| 10+ | $179.360 |
| 25+ | $171.680 |
Price for:Each
Minimum: 1
Multiple: 1
$197.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No2134C7C7477075Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.60AC6802
Technical Datasheet
Connector Type AM8 Plug
Cable Length - Metric7.5m
Connector Type BM8 Plug
Cable Length - Imperial24.6ft
No. of Positions4 Positions
Cable Length - Metric7.5m
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
M8 Plug
Connector Type B
M8 Plug
No. of Positions
4 Positions
Product Range
-
Cable Length - Metric
7.5m
Cable Length - Imperial
24.6ft
Cable Length - Metric
7.5m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 2134C7C7477075
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
