Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21355354564025Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20AM0701
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $98.400 |
| 50+ | $91.420 |
| 100+ | $85.290 |
| 500+ | $82.070 |
Price for:Each
Minimum: 10
Multiple: 10
$984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21355354564025Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20AM0701
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type B90° M12 Receptacle
No. of Positions5 Positions
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
Cable Length - Imperial8.2ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
8.2ft
Product Range
-
Connector Type B
90° M12 Receptacle
Cable Length - Metric
2.5m
Cable Length - Imperial
8.2ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
