Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21404040445075Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AM6012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $272.420 |
| 50+ | $253.040 |
| 100+ | $236.350 |
| 500+ | $226.950 |
Price for:Each
Minimum: 10
Multiple: 10
$2,724.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21404040445075Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AM6012
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric7.5m
Cable Length - Imperial24.6ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
21404040445075 is a M12 D-coding male straight cable assembly (pre-assembled on both sides). It provides a robust locking interface that reduces install time and space/clearance requirements. The various coding interfaces offer application flexibility from signal to Gbit data transmission. Suitable for applications such as passenger information systems, communication & camera systems, data transmission for industrial PCs, sensor and actuator applications.
- 4 cores, PUR material
- 7.5m cable length
- Shielded, 48VAC/60VDC rated voltage
- Degree of protection acc. to IEC 60529-IP65 / IP67 mated condition
- Green cable color
- Overmolded connector ends
- Standardized according to IEC 61076-2-010
- Shock and vibration proven according to IEC 61373
- Push pull locking mechanism
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
24.6ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
M12 Plug
Cable Length - Metric
7.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
