Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No24034060020Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.67X8685
Product RangeHa-VIS eCon 3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,634.230 |
| 5+ | $1,601.540 |
| 10+ | $1,568.870 |
| 25+ | $1,536.180 |
| 50+ | $1,503.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,634.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No24034060020Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.67X8685
Product RangeHa-VIS eCon 3000 Series
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeHa-VIS eCon 3000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 6
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
Ha-VIS eCon 3000 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
