Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33400100202010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AK0947
Product RangeHan 1A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $57.240 |
| 50+ | $53.200 |
| 100+ | $49.630 |
| 500+ | $47.740 |
Price for:Each
Minimum: 10
Multiple: 10
$572.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33400100202010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AK0947
Product RangeHan 1A Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions3Positions
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeHan 1A Series
Wire Gauge-
Jacket ColorGray
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
1m
Product Range
Han 1A Series
Jacket Color
Gray
No. of Positions
3Positions
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
