Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33483535A21050Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AK1002
Product RangeMini PushPull ix Industrial Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $131.040 |
| 5+ | $121.670 |
| 10+ | $112.300 |
| 25+ | $105.660 |
| 50+ | $100.920 |
Price for:Each
Minimum: 1
Multiple: 1
$131.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33483535A21050Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AK1002
Product RangeMini PushPull ix Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorIX Type B Plug to IX Type B Plug
Cable Construction-
Jacket ColorGray
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMini PushPull ix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
33483535A21050 is a Mini PushPull ix Industrial® system cable. Miniaturised Ethernet data interface suitable for industry in according to IEC 61076-3-124 type A standards.
- Robust industrial design
- 360° shielding
- Flexible, space saving
- Mini PushPull ix Industrial® type B overmoulded pre-assembled on both sides
- 10x AWG 26 core
- 1.5A, 50VAC/ 60VDC rated
- Grey PUR (polyurethane) cable
- Mini PushPull ix Industrial® type B overmoulded connector pre-assembled on both sides
- 5m cable length
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
5m
Product Range
Mini PushPull ix Industrial Series
Connector to Connector
IX Type B Plug to IX Type B Plug
Jacket Color
Gray
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
