Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No3350C000275030Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.17AN6151
Product RangeHan Q Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $149.210 |
| 50+ | $138.550 |
| 100+ | $129.420 |
| 500+ | $124.260 |
Price for:Each
Minimum: 10
Multiple: 10
$1,492.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No3350C000275030Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.17AN6151
Product RangeHan Q Series
Technical Datasheet
Connector to Connector90° Receptacle to Free End
No. of Positions6Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeHan Q Series
Wire Gauge-
Jacket ColorGray
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
90° Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
3m
Product Range
Han Q Series
Jacket Color
Gray
No. of Positions
6Positions
No. of Rows
-
Cable Length - Imperial
9.8ft
Wire Gauge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
