Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No3350C700276030Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.17AN6172
Product RangeHan Q Series
Your Part Number
10 In Stock
| Quantity | Price |
|---|---|
| 1+ | $82.270 |
| 5+ | $76.880 |
| 10+ | $72.150 |
| 25+ | $70.000 |
| 50+ | $61.370 |
Price for:Each
Minimum: 1
Multiple: 1
$82.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No3350C700276030Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.17AN6172
Product RangeHan Q Series
Technical Datasheet
Connector to Connector90° Plug to Free End
No. of Positions7Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeHan Q Series
Wire Gauge-
Jacket ColorGray
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
90° Plug to Free End
Connector Pitch
-
Cable Length - Metric
3m
Product Range
Han Q Series
Jacket Color
Gray
No. of Positions
7Positions
No. of Rows
-
Cable Length - Imperial
9.8ft
Wire Gauge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
