Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No97000000139Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AM6189
Product RangeHan-Modular Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $26.610 |
| 5+ | $25.330 |
| 10+ | $24.040 |
| 25+ | $22.890 |
| 50+ | $22.290 |
| 100+ | $20.520 |
| 250+ | $19.470 |
Price for:Each
Minimum: 1
Multiple: 1
$26.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No97000000139Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AM6189
Product RangeHan-Modular Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions-
Connector MountingCable Mount
OrientationStraight
Contact Material-
Contact Plating-
Product RangeHan-Modular Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
Han-Modular Series
USB Standard
-
No. of Positions
-
Orientation
Straight
Contact Plating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
