Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No97000002090Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AN0742
Product RangeHan S Series
Your Part Number
10 In Stock
| Quantity | Price |
|---|---|
| 1+ | $33.800 |
| 5+ | $31.260 |
| 10+ | $28.720 |
| 25+ | $26.920 |
| 50+ | $25.630 |
| 100+ | $24.420 |
Price for:Each
Minimum: 1
Multiple: 1
$33.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No97000002090Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AN0742
Product RangeHan S Series
Technical Datasheet
Heavy Duty Connector TypeHousing, Bulkhead Mount
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han S Series Industrial Heavy Duty Connectors
Product RangeHan S Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Heavy Duty Connector Type
Housing, Bulkhead Mount
Locking Type
1 Lever
For Use With
Harting Han S Series Industrial Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
-
Product Range
Han S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
