Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No97000006335Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6102
Product RangeHan C Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 10+ | $8.470 |
| 25+ | $8.160 |
| 50+ | $7.480 |
| 100+ | $6.740 |
| 250+ | $6.020 |
| 500+ | $5.480 |
| 1000+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No97000006335Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6102
Product RangeHan C Series
Technical Datasheet
Product RangeHan C Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max8AWG
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han C Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
8AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
